DCMF37S300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 3
Unit Price: 69,02000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 16,19240 €
Datasheet

Similar


HARTING
In Stock: 204
Unit Price: 12,06000 €
Datasheet

Similar


HARTING
In Stock: 51
Unit Price: 11,27000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 15,69640 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 15,61880 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 15,09715 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 16,27010 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 16,25425 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,24000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1.021
Unit Price: 3,53000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,11115 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMF37S300

DigiKey Part Number
DCMF37S300-ND
Manufacturer
Manufacturer Product Number
DCMF37S300
Description
CONN D-SUB RCPT 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.