DC37S365TLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 675
Unit Price: 2,90000 €
Datasheet

Similar


HARTING
In Stock: 3
Unit Price: 69,02000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 16,19240 €
Datasheet

Similar


HARTING
In Stock: 198
Unit Price: 12,06000 €
Datasheet

Similar


HARTING
In Stock: 51
Unit Price: 11,27000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 15,69640 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 15,61880 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 15,09715 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 16,27010 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 16,25425 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,24000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1.021
Unit Price: 3,53000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
DBO25S365GT102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC37S365TLF

DigiKey Part Number
DC37S365TLF-ND
Manufacturer
Manufacturer Product Number
DC37S365TLF
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DC37S365TLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2253,47516 €781,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,47516 €
Unit Price with VAT:4,13544 €