98435-511LF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.526
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,72725 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.372
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,60958 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.086
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.542
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.541
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 5.758
Unit Price: 1,31000 €
Datasheet
98435-511LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98435-511LF
98435-511LF
98435-511LF

98435-511LF

DigiKey Part Number
609-98435-511LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
98435-511LF
Description
CONN MOD JACK 8P8C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Plastic
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes