



0855135001 | |
|---|---|
DigiKey Part Number | WM3551TR-ND - Tape & Reel (TR) WM3551CT-ND - Cut Tape (CT) WM3551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135001 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,36360 € | 34,09 € |
| 50 | 1,29840 € | 64,92 € |
| 100 | 1,23630 € | 123,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,34906 € | 472,17 € |
| 700 | 1,28467 € | 899,27 € |
| 1.050 | 1,24846 € | 1.310,88 € |
| 1.750 | 1,20428 € | 2.107,49 € |
| 2.450 | 1,17604 € | 2.881,30 € |
| 3.500 | 1,14684 € | 4.013,94 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


