98435-111 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,06045 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 9.346
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,72725 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.372
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,60958 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.086
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.542
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.541
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 5.758
Unit Price: 1,31000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98435-111

DigiKey Part Number
98435-111-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
98435-111
Description
CONN MOD JACK 8P8C
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold, GXT™
Contact Finish Thickness
5.00µin (0.127µm)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.