



71363-202LF | |
|---|---|
DigiKey Part Number | 609-2463-ND |
Manufacturer | |
Manufacturer Product Number | 71363-202LF |
Description | CONN SHUNT 2POS .100 HIBOX 30AU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71363-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.360" (9.14mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,28490 € | 28,49 € |
| 250 | 0,26704 € | 66,76 € |
| 500 | 0,25428 € | 127,14 € |
| 1.000 | 0,24212 € | 242,12 € |
| 2.500 | 0,22695 € | 567,38 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











