20021121-00006T4LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 11.089
Unit Price: 1,28000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 798
Unit Price: 0,52000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 26.182
Unit Price: 0,46000 €
Datasheet
Minitek 127 20021121 Series 6 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021121-00006T4LF

DigiKey Part Number
20021121-00006T4LF-ND
Manufacturer
Manufacturer Product Number
20021121-00006T4LF
Description
CONN HEADER SMD 6POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021121-00006T4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40900 €4,09 €
1530,33745 €51,63 €
6120,30600 €187,27 €
1.0710,29414 €315,02 €
5.0490,26364 €1.331,12 €
10.0980,25107 €2.535,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €