
FTS-103-01-F-DV-TR | |
|---|---|
DigiKey Part Number | SAM14930TR-ND - Tape & Reel (TR) SAM14930CT-ND - Cut Tape (CT) SAM14930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-103-01-F-DV-TR |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-103-01-F-DV-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.034" (0.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93400 € | 9,34 € |
| 100 | 0,79370 € | 79,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | 0,77596 € | 601,37 € |
| 1.550 | 0,67057 € | 1.039,38 € |
| 2.325 | 0,55159 € | 1.282,45 € |
| 5.425 | 0,52056 € | 2.824,04 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |






