




10108888-R10253SLF | |
|---|---|
DigiKey Part Number | 609-4907-ND |
Manufacturer | |
Manufacturer Product Number | 10108888-R10253SLF |
Description | CONN RCPT BLADE PWR 35P EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10108888-R10253SLF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 25 Signal, 10 Power |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 35 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 9,99000 € | 99,90 € |
| 25 | 9,36400 € | 234,10 € |
| 50 | 8,91680 € | 445,84 € |
| 150 | 8,25200 € | 1.237,80 € |
| 300 | 7,85840 € | 2.357,52 € |
| 600 | 7,48373 € | 4.490,24 € |
| 1.050 | 7,19442 € | 7.554,14 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |





