


D1U54P-W-1500-12-HA4TC | |
|---|---|
DigiKey Part Number | D1U54P-W-1500-12-HA4TC-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-W-1500-12-HA4TC |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -5°C ~ 45°C (With Derating) | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) | |
Approval Agency | BSMI, CE, cCSAus, CQC, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 466,15230 € | 46.615,23 € |
| Unit Price without VAT: | 466,15230 € |
|---|---|
| Unit Price with VAT: | 554,72124 € |



