D1U54-D-1500-12-HA3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1U54-D-1500-12-HA3C

DigiKey Part Number
D1U54-D-1500-12-HA3C-ND
Manufacturer
Manufacturer Product Number
D1U54-D-1500-12-HA3C
Description
DC/DC CONVERTER 12V 1500W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Front End DC DC Converter 1 Output 12V 125A -72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Voltage - Input (Min)
-40V
Voltage - Input (Max)
-72V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125A
Power (Watts)
1500W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-5°C ~ 45°C
Mounting Type
Rack Mount
Size / Dimension
12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm)
Approval Agency
CB, CE, cCSAus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100541,72680 €54.172,68 €
Unit Price without VAT:541,72680 €
Unit Price with VAT:644,65489 €