
10073599-018LF | |
|---|---|
DigiKey Part Number | 609-5063-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-018LF |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-018LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,91320 € | 22,83 € |
| 50 | 0,86920 € | 43,46 € |
| 100 | 0,82780 € | 82,78 € |
| 250 | 0,77588 € | 193,97 € |
| 500 | 0,73880 € | 369,40 € |
| 1.000 | 0,70354 € | 703,54 € |
| 3.000 | 0,65108 € | 1.953,24 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |












