



6EP19612BA21 | |
|---|---|
DigiKey Part Number | 3473-6EP19612BA21-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19612BA21 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19612BA21 Models |
Category | Current - Output (Max) 10A |
Manufacturer Siemens | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Series | Efficiency 99% |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Features Adjustable Output, IP20 |
Input Type DC | Size / Dimension 2.83" L x 2.83" W x 3.15" H (72.0mm x 72.0mm x 80.0mm) |
Number of Outputs 1 | Approval Agency cCSAus, CE, CSA, cUL, cULus, UL |
DC Voltage - Input (Min) 22V | Standard Number 60950-1; UL 508 |
DC Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,81000 € | 262,81 € |
| 10 | 230,98700 € | 2.309,87 € |
| 25 | 219,42200 € | 5.485,55 € |
| Unit Price without VAT: | 262,81000 € |
|---|---|
| Unit Price with VAT: | 312,74390 € |







