



6EP19612BA11 | |
|---|---|
DigiKey Part Number | 3473-6EP19612BA11-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19612BA11 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 3A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19612BA11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 22V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | - | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 97% | |
Operating Temperature | -25°C ~ 60°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 2.83" L x 2.83" W x 3.15" H (72.0mm x 72.0mm x 80.0mm) | |
Approval Agency | CE, CSA, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,51000 € | 228,51 € |
| 10 | 200,83700 € | 2.008,37 € |
| 25 | 190,78320 € | 4.769,58 € |
| Unit Price without VAT: | 228,51000 € |
|---|---|
| Unit Price with VAT: | 271,92690 € |


