
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,48000 € | 54,48 € |
| 10 | 46,31200 € | 463,12 € |
| 30 | 42,86033 € | 1.285,81 € |
| 50 | 41,34440 € | 2.067,22 € |
| 100 | 39,37330 € | 3.937,33 € |
| Unit Price without VAT: | 54,48000 € |
|---|---|
| Unit Price with VAT: | 64,83120 € |

