
RJE1Y22610644401 | |
---|---|
DigiKey Part Number | 664-RJE1Y22610644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22610644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (610.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,54000 € | 4,54 € |
10 | 3,85300 € | 38,53 € |
25 | 3,61120 € | 90,28 € |
50 | 3,43900 € | 171,95 € |
130 | 3,21454 € | 417,89 € |
260 | 3,06115 € | 795,90 € |
520 | 2,91510 € | 1.515,85 € |
1.040 | 2,77608 € | 2.887,12 € |
2.600 | 2,60248 € | 6.766,45 € |
Unit Price without VAT: | 4,54000 € |
---|---|
Unit Price with VAT: | 5,40260 € |