
SM4756 | |
|---|---|
DigiKey Part Number | 5328-SM4756-ND |
Manufacturer | |
Manufacturer Product Number | SM4756 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,44000 € | 95,44 € |
| 10 | 81,12900 € | 811,29 € |
| 25 | 76,05400 € | 1.901,35 € |
| 50 | 72,42880 € | 3.621,44 € |
| 100 | 68,97690 € | 6.897,69 € |
| Unit Price without VAT: | 95,44000 € |
|---|---|
| Unit Price with VAT: | 113,57360 € |










