MFR Recommended
Similar
Similar
Direct

RW-175-1/16-X-STK | |
|---|---|
DigiKey Part Number | RW-175-1/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-1/16-X-STK |
Description | HEATSHRINK 1/16" X 4' CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,56920 € | 128,46 € |
| 100 | 2,36300 € | 236,30 € |
| 150 | 2,25020 € | 337,53 € |
| 250 | 2,16556 € | 541,39 € |
| Unit Price without VAT: | 2,56920 € |
|---|---|
| Unit Price with VAT: | 3,05735 € |











