L17HTNEHSOL2RM84C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,67644 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,69400 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,20778 €
Datasheet

Similar


NorComp Inc.
In Stock: 2.419
Unit Price: 3,22000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 735
Unit Price: 7,30000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 700
Unit Price: 6,01000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 15.119
Unit Price: 0,59000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8.645
Unit Price: 2,73000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 587
Unit Price: 2,50000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.816
Unit Price: 1,34000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.996
Unit Price: 2,71000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,45360 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,68778 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 292
Unit Price: 2,22000 €
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L17HTNEHSOL2RM84C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17HTNEHSOL2RM84C

DigiKey Part Number
L17HTNEHSOL2RM84C-ND
Manufacturer
Manufacturer Product Number
L17HTNEHSOL2RM84C
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17HTNEHSOL2RM84C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
600V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0801,52113 €1.642,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,52113 €
Unit Price with VAT:1,81014 €