G17S2500110EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G17S2500110EU
G17S2500110EU
G17S2500110EU

G17S2500110EU

DigiKey Part Number
G17S2500110EU-ND
Manufacturer
Manufacturer Product Number
G17S2500110EU
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.526
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,17300 €11,73 €
251,09920 €27,48 €
501,04700 €52,35 €
1000,99690 €99,69 €
2500,93440 €233,60 €
5000,88978 €444,89 €
1.0000,84731 €847,31 €
2.5000,79428 €1.985,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €