



NL112BX | |
|---|---|
DigiKey Part Number | SC2529-ND |
Manufacturer | |
Manufacturer Product Number | NL112BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | NL112BX Models |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 250 mA |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Polyester, Glass Filled |
Actual Diameter 0.250" (6.35mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Panel Hole Size 0.375" (9.52mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 3/8"-32 |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Termination Solder Eyelet(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112BX | Switchcraft Inc. | 1.644 | SC1317-ND | 3,68000 € | Parametric Equivalent |
| 12B | Switchcraft Inc. | 6.429 | SC1094-ND | 3,95000 € | Parametric Equivalent |
| L12B | Switchcraft Inc. | 1.642 | SC1096-ND | 4,99000 € | Parametric Equivalent |
| N112BX | Switchcraft Inc. | 371 | SC2525-ND | 4,99000 € | Parametric Equivalent |
| ACJS-MVS-3 | Amphenol Sine Systems Corp | 446 | 889-ACJS-MVS-3-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,20700 € | 42,07 € |
| 25 | 3,94320 € | 98,58 € |
| 50 | 3,75500 € | 187,75 € |
| 100 | 3,57560 € | 357,56 € |
| 250 | 3,35176 € | 837,94 € |
| 500 | 3,19184 € | 1.595,92 € |
| 1.000 | 3,03960 € | 3.039,60 € |
| 2.500 | 2,84953 € | 7.123,83 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

