Connector Marking Sleeve Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX-MARK4

DigiKey Part Number
889-2112-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AX-MARK4
Description
CONN MARKING SLEEVE YELLOW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Marking Sleeve Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Audio
Series
Packaging
Bag
Part Status
Active
Accessory Type
Marking Sleeve
For Use With/Related Products
AX Series Connectors
Shell Size - Insert
-
Material
Polyphenylene Ether (PPE), Polystyrene (PS)
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,85500 €8,55 €
250,80200 €20,05 €
500,76360 €38,18 €
1000,72720 €72,72 €
3000,67293 €201,88 €
5000,64908 €324,54 €
1.0000,61810 €618,10 €
2.5000,57940 €1.448,50 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €
Alternate Color
CONN MARKING SLEEVE BLACK
In-Stock: 0
Unit Price: 0,59432 €
CONN MARKING SLEEVE BROWN
In-Stock: 0
Unit Price: 1,01000 €
CONN MARKING SLEEVE RED
In-Stock: 283
Unit Price: 1,01000 €
CONN MARKING SLEEVE ORANGE
In-Stock: 0
Unit Price: 1,01000 €
CONN MARKING SLEEVE GREEN
In-Stock: 1000
Unit Price: 1,01000 €