
AX-MARK0 | |
|---|---|
DigiKey Part Number | 889-2108-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-MARK0 |
Description | CONN MARKING SLEEVE BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Marking Sleeve Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Marking Sleeve | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59432 € | 594,32 € |
| Unit Price without VAT: | 0,59432 € |
|---|---|
| Unit Price with VAT: | 0,70724 € |






