
AX-MARK1 | |
|---|---|
DigiKey Part Number | 889-2109-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-MARK1 |
Description | CONN MARKING SLEEVE BROWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Marking Sleeve Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Marking Sleeve | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80200 € | 20,05 € |
| 50 | 0,76360 € | 38,18 € |
| 100 | 0,72720 € | 72,72 € |
| 300 | 0,67293 € | 201,88 € |
| 500 | 0,64908 € | 324,54 € |
| 1.000 | 0,61810 € | 618,10 € |
| 2.500 | 0,57940 € | 1.448,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |






