MS27468T23A53SA(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 98,12420 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 98,12420 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 98,12420 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 79,64630 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 79,64630 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 79,64630 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 79,64630 €
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 79,27440 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 79,27440 €

Parametric Equivalent


PEI-Genesis
In Stock: 1
Unit Price: 49,86000 €

Parametric Equivalent


PEI-Genesis
In Stock: 1
Unit Price: 49,86000 €

Parametric Equivalent


PEI-Genesis
In Stock: 1
Unit Price: 50,10000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 1
Unit Price: 50,10000 €
Datasheet
Image for MS27468T23A53SA(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27468T23A53SA(LC)

DigiKey Part Number
1178-MS27468T23A53SA(LC)-ND
Manufacturer
Manufacturer Product Number
MS27468T23A53SA(LC)
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Bayonet Lock
Packaging
Bulk
Orientation
A
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum Alloy
Type
For Female Sockets
Shell Finish
Chromate over Cadmium
Number of Positions
53
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series I
Note
Contacts Sold Separately
Shell Size - Insert
23-53
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 150°C
Contact Size
20
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS27468E23A53BAAmphenol Aerospace Operations01178-MS27468E23A53BA-ND98,12420 €Parametric Equivalent
MS27468E23A53SA(LC)Amphenol Aerospace Operations01178-MS27468E23A53SA(LC)-ND98,12420 €Parametric Equivalent
MS27468E23B53BAAmphenol Aerospace Operations01178-MS27468E23B53BA-ND98,12420 €Parametric Equivalent
MS27468E23B53SA(LC)Amphenol Aerospace Operations01178-MS27468E23B53SA(LC)-ND79,64630 €Parametric Equivalent
MS27468T23A53BAAmphenol Aerospace Operations01178-MS27468T23A53BA-ND79,64630 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10079,64630 €7.964,63 €
Unit Price without VAT:79,64630 €
Unit Price with VAT:94,77910 €