Image for MS27468T23B53SA-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27468T23B53SA-LC

DigiKey Part Number
5664-MS27468T23B53SA-LC-ND
Manufacturer
Manufacturer Product Number
MS27468T23B53SA-LC
Description
CONN RCPT HSG FMALE 53POS PNL MT
Customer Reference
Detailed Description
53 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Souriau-Sunbank by Eaton
Fastening Type
Bayonet Lock
Series
Orientation
A
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum Alloy
Connector Type
Receptacle Housing
Shell Finish
Cadmium
Type
For Female Sockets
Housing Color
Olive
Number of Positions
53
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Unshielded
Qualification
MIL-DTL-38999
Note
Contacts Sold Separately
Shell Size - Insert
23-53
Includes
2 pcs - 1 Connector, 1 Nut
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
20
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,10000 €50,10 €
543,14000 €215,70 €
1037,88000 €378,80 €
Unit Price without VAT:50,10000 €
Unit Price with VAT:59,61900 €