
MS27468T23B53BA | |
|---|---|
DigiKey Part Number | 5664-MS27468T23B53BA-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T23B53BA |
Description | 8LT 53C 53#20 SKT J/N |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 53 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 23-53 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 € | 50,10 € |
| 5 | 43,14000 € | 215,70 € |
| 10 | 37,88000 € | 378,80 € |
| Unit Price without VAT: | 50,10000 € |
|---|---|
| Unit Price with VAT: | 59,61900 € |

