
ZTP-148SRC1 | |
|---|---|
DigiKey Part Number | 45-ZTP-148SRC1-ND |
Manufacturer | |
Manufacturer Product Number | ZTP-148SRC1 |
Description | SENSOR ANALOG -20C-100C TO46-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C TO-46-4 |
Datasheet | Datasheet |
EDA/CAD Models | ZTP-148SRC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | 25°C | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-4 Lens Top Metal Can | |
Supplier Device Package | TO-46-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,09080 € | 27,27 € |
| 50 | 1,04380 € | 52,19 € |
| 100 | 1,00090 € | 100,09 € |
| 500 | 0,91484 € | 457,42 € |
| 1.000 | 0,88276 € | 882,76 € |
| 5.000 | 0,81822 € | 4.091,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |











