
AA4008VRBB1S | |
|---|---|
DigiKey Part Number | 754-2176-2-ND - Tape & Reel (TR) 754-2176-1-ND - Cut Tape (CT) 754-2176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4008VRBB1S |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Irregular Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 1.40mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,44820 € | 44,82 € |
| 500 | 0,37758 € | 188,79 € |
| 1.000 | 0,35448 € | 354,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33488 € | 669,76 € |
| 4.000 | 0,31825 € | 1.273,00 € |
| 6.000 | 0,30973 € | 1.858,38 € |
| 10.000 | 0,30012 € | 3.001,20 € |
| 14.000 | 0,29440 € | 4.121,60 € |
| 20.000 | 0,28883 € | 5.776,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |










