
TSU112IST | |
|---|---|
DigiKey Part Number | 497-18184-2-ND - Tape & Reel (TR) 497-18184-1-ND - Cut Tape (CT) 497-18184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU112IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSU112IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 11.5 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950nA (x2 Channels) | |
Current - Output / Channel | 41 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,10760 € | 27,69 € |
| 100 | 0,98800 € | 98,80 € |
| 250 | 0,93092 € | 232,73 € |
| 500 | 0,89650 € | 448,25 € |
| 1.000 | 0,86818 € | 868,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74305 € | 2.972,20 € |
| 8.000 | 0,72856 € | 5.828,48 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |





