
SWC-4.9-23 | |
|---|---|
DigiKey Part Number | TE2122-ND |
Manufacturer | |
Manufacturer Product Number | SWC-4.9-23 |
Description | FIXED IND 22.8UH 4.9A 36 MOHM TH |
Customer Reference | |
Detailed Description | 22.8 µH Unshielded Toroidal Inductor 4.9 A 36mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 36mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.827" L x 0.449" W (21.00mm x 11.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.937" (23.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH260C-4.9-23 | Amgis, LLC | 0 | SH260C-4.9-23-ND | 4,31985 € | Direct |
| P0841NL | Pulse Electronics | 681 | 553-1117-ND | 3,54000 € | Direct |
| P0841SNLT | Pulse Electronics | 1.270 | 553-1683-1-ND | 2,86000 € | Direct |




