22.8 µH Shielded Toroidal Inductor 4.9 A 36mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0841SNLT

DigiKey Part Number
553-1683-2-ND - Tape & Reel (TR)
553-1683-1-ND - Cut Tape (CT)
553-1683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0841SNLT
Description
FIXED IND 22.8UH 4.9A 36 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.8 µH Shielded Toroidal Inductor 4.9 A 36mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0841SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
36mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.940" L x 0.940" W (23.87mm x 23.87mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,37900 €23,79 €
252,20080 €55,02 €
502,07500 €103,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,95640 €195,64 €
2001,84480 €368,96 €
3001,78253 €534,76 €
5001,70716 €853,58 €
7001,65929 €1.161,50 €
1.0001,61006 €1.610,06 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €