
P0841NL | |
|---|---|
DigiKey Part Number | 553-1117-ND |
Manufacturer | |
Manufacturer Product Number | P0841NL |
Description | FIXED IND 22.8UH 4.9A 36 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.8 µH Shielded Toroidal Inductor 4.9 A 36mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | P0841NL Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.830" L x 0.450" W (21.09mm x 11.43mm) |
Tolerance ±20% | Height - Seated (Max) 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,12200 € | 31,22 € |
| 25 | 2,88840 € | 72,21 € |
| 70 | 2,64671 € | 185,27 € |
| 140 | 2,49579 € | 349,41 € |
| 280 | 2,35354 € | 658,99 € |
| 560 | 2,21963 € | 1.242,99 € |
| 1.050 | 2,10495 € | 2.210,20 € |
| 2.520 | 2,03327 € | 5.123,84 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

