
AZ755-1A-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ755-1A-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ755-1A-24DE |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 150VDC - Max | |
Load - Max Switching | 5540VA, 480W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 17.3 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,94100 € | 19,41 € |
| 25 | 1,85360 € | 46,34 € |
| 50 | 1,79020 € | 89,51 € |
| 100 | 1,72870 € | 172,87 € |
| 250 | 1,65076 € | 412,69 € |
| 500 | 1,59414 € | 797,07 € |
| 1.000 | 1,53940 € | 1.539,40 € |
| 5.000 | 1,41931 € | 7.096,55 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


