
AZ576-1A-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ576-1A-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ576-1A-24DE |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZ576-1A-24DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC, 30VDC - Max | |
Load - Max Switching | 5540VA, 510W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 20 | 1,68950 € | 33,79 € |
| 40 | 1,63175 € | 65,27 € |
| 60 | 1,59883 € | 95,93 € |
| 100 | 1,55830 € | 155,83 € |
| 260 | 1,48512 € | 386,13 € |
| 500 | 1,43698 € | 718,49 € |
| 1.000 | 1,38765 € | 1.387,65 € |
| 5.000 | 1,27941 € | 6.397,05 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |




