AZ733W-2AE-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ733W-2AE-12DE

DigiKey Part Number
3385-AZ733W-2AE-12DE-ND
Manufacturer
Manufacturer Product Number
AZ733W-2AE-12DE
Description
RELAY GEN PURPOSE DPST 12A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
12 A
Switching Voltage
277VAC, 250VDC - Max
Load - Max Switching
3324VA, 360W
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,33700 €23,37 €
252,23200 €55,80 €
502,15540 €107,77 €
1002,08160 €208,16 €
2501,98780 €496,95 €
5001,91956 €959,78 €
1.0001,85363 €1.853,63 €
5.0001,70899 €8.544,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €