AZ733-2AE-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ733-2AE-12DE

DigiKey Part Number
3385-AZ733-2AE-12DE-ND
Manufacturer
Manufacturer Product Number
AZ733-2AE-12DE
Description
RELAY GEN PURPOSE DPST 12A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
12 A
Switching Voltage
400VAC, 250VDC - Max
Load - Max Switching
3324VA, 360W
Coil Current
43.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
275 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,55600 €15,56 €
251,48680 €37,17 €
501,43560 €71,78 €
1001,38660 €138,66 €
2501,32408 €331,02 €
5001,27868 €639,34 €
1.0001,23477 €1.234,77 €
5.0001,13847 €5.692,35 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €