
AZ733-2CE-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ733-2CE-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733-2CE-5DE |
Description | RELAY GEN PURPOSE DPDT 12A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 3324VA, 360W | |
Coil Current | 106.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,83680 € | 45,92 € |
| 50 | 1,77400 € | 88,70 € |
| 100 | 1,71320 € | 171,32 € |
| 250 | 1,63604 € | 409,01 € |
| 500 | 1,57990 € | 789,95 € |
| 1.000 | 1,52565 € | 1.525,65 € |
| 5.000 | 1,40663 € | 7.033,15 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |





