
AZ733-2AE-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ733-2AE-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733-2AE-5DE |
Description | RELAY GEN PURPOSE DPST 12A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 3324VA, 360W | |
Coil Current | 106.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,48680 € | 37,17 € |
| 50 | 1,43560 € | 71,78 € |
| 100 | 1,38660 € | 138,66 € |
| 250 | 1,32408 € | 331,02 € |
| 500 | 1,27868 € | 639,34 € |
| 1.000 | 1,23477 € | 1.234,77 € |
| 5.000 | 1,13847 € | 5.692,35 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |





