cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-BUF3V1L

DigiKey Part Number
2007-BL-BUF3V1L-ND
Manufacturer
Manufacturer Product Number
BL-BUF3V1L
Description
T-1 SUPER RED LED / WATER CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.813
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07200 €0,72 €
1000,04920 €4,92 €
5000,03884 €19,42 €
1.0000,03535 €35,35 €
2.0000,03237 €64,74 €
5.0000,02908 €145,40 €
10.0000,02702 €270,20 €
25.0000,02476 €619,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €