
BL-BUE3V1G | |
|---|---|
DigiKey Part Number | 2007-BL-BUE3V1G-ND |
Manufacturer | |
Manufacturer Product Number | BL-BUE3V1G |
Description | T-1 ULTRA RED LED / WATER CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.05mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03900 € | 39,00 € |
| 2.000 | 0,03576 € | 71,52 € |
| 5.000 | 0,03218 € | 160,90 € |
| 10.000 | 0,02994 € | 299,40 € |
| 25.000 | 0,02749 € | 687,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |










