
SSL-LX3044SUGC | |
|---|---|
DigiKey Part Number | 67-2183-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044SUGC |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,45910 € | 45,91 € |
| 500 | 0,38714 € | 193,57 € |
| 1.000 | 0,36357 € | 363,57 € |
| 2.000 | 0,34358 € | 687,16 € |
| 5.000 | 0,32174 € | 1.608,70 € |
| 10.000 | 0,30813 € | 3.081,30 € |
| 25.000 | 0,29330 € | 7.332,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



