
BL-B5134-1-TBS20A | |
|---|---|
DigiKey Part Number | 2007-BL-B5134-1-TBS20ACT-ND - Cut Tape (CT) 2007-BL-B5134-1-TBS20ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BL-B5134-1-TBS20A |
Description | T-1 3/4 BRT RED DIFF LED W/ WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 650nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 700nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.37mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04430 € | 4,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,03480 € | 17,40 € |
| 1.000 | 0,03164 € | 31,64 € |
| 1.500 | 0,03001 € | 45,02 € |
| 2.500 | 0,02814 € | 70,35 € |
| 3.500 | 0,02703 € | 94,60 € |
| 5.000 | 0,02594 € | 129,70 € |
| 12.500 | 0,02352 € | 294,00 € |
| 25.000 | 0,02200 € | 550,00 € |
| 50.000 | 0,02072 € | 1.036,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











