
AP510DLEVB | |
|---|---|
DigiKey Part Number | 5128-AP510DLEVB-ND |
Manufacturer | |
Manufacturer Product Number | AP510DLEVB |
Description | BOARD EVAL APOLLO510D LITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Apollo510 Lite SoC Apollo510 Lite ARM® Cortex®-M55 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M55 |
Series | Utilized IC / Part Apollo510 Lite SoC |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,41000 € | 210,41 € |
| Unit Price without VAT: | 210,41000 € |
|---|---|
| Unit Price with VAT: | 250,38790 € |




