



AP510BEVB | |
|---|---|
DigiKey Part Number | 5128-AP510BEVB-ND |
Manufacturer | |
Manufacturer Product Number | AP510BEVB |
Description | APOLLO510B JLINK CLICK EVAL BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Apollo510 Apollo510 ARM® Cortex®-M55 MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M55 |
Series | Utilized IC / Part Apollo510 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,63000 € | 214,63 € |
| Unit Price without VAT: | 214,63000 € |
|---|---|
| Unit Price with VAT: | 255,40970 € |







