New Product
ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 Lite 250MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP510DLA-CBR

DigiKey Part Number
5128-AP510DLA-CBRTR-ND - Tape & Reel (TR)
5128-AP510DLA-CBRCT-ND - Cut Tape (CT)
5128-AP510DLA-CBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP510DLA-CBR
Description
MCU MHZ M4F 1MB FLSH 86BGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 Lite 250MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ambiq Micro, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Architecture
MCU
Core Processor
ARM® Cortex®-M55
Flash Size
2MB
RAM Size
-
Peripherals
I2S, WDT
Connectivity
-
Speed
250MHz
Primary Attributes
-
Operating Temperature
-20°C ~ 70°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Number of I/O
120
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,68000 €12,68 €
1010,51500 €105,15 €
1008,99610 €899,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0007,87796 €39.389,80 €
Manufacturers Standard Package
Unit Price without VAT:12,68000 €
Unit Price with VAT:15,08920 €