Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2406M | |
|---|---|
DigiKey Part Number | 1920-FII2406M-ND |
Manufacturer | |
Manufacturer Product Number | FII2406M |
Description | WIRE CONNECTOR,24AWG/0.25SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 24 AWG (0.25mm²) |
Packaging Bulk | Length - Overall 10.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2620.0 | Altech Corporation | 0 | 2620.0-ND | 0,07650 € | Parametric Equivalent |
| 2620.0/100 | Altech Corporation | 6.952 | 1920-1814-ND | 0,09000 € | Parametric Equivalent |
| FII2406 | Altech Corporation | 0 | 1920-FII2406-ND | 29,06668 € | Parametric Equivalent |
| 3060-06025G | CNC Tech | 5.632 | 1175-3060-06025G-ND | 0,08000 € | Parametric Equivalent |
| 3203040 | Phoenix Contact | 23.041 | 277-2204-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,39950 € | 639,95 € |
| Unit Price without VAT: | 6,39950 € |
|---|---|
| Unit Price with VAT: | 7,61541 € |







