FII2406 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 0,07650 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 6.952
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 6,39950 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 5.632
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 23.041
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 146.504
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 10.415
Unit Price: 0,10000 €
Datasheet
Image for FII2406 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII2406

DigiKey Part Number
1920-FII2406-ND
Manufacturer
Manufacturer Product Number
FII2406
Description
WIRE CONNECTOR, 24AWG/0.25SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
24 AWG (0.25mm²)
Packaging
Bulk
Length - Overall
10.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2620.0Altech Corporation02620.0-ND0,07650 €Parametric Equivalent
2620.0/100Altech Corporation6.9521920-1814-ND0,09000 €Parametric Equivalent
FII2406MAltech Corporation01920-FII2406M-ND6,39950 €Parametric Equivalent
3060-06025GCNC Tech5.6321175-3060-06025G-ND0,08000 €Parametric Equivalent
3203040Phoenix Contact23.041277-2204-ND0,18000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50029,06668 €14.533,34 €
Manufacturers Standard Package
Unit Price without VAT:29,06668 €
Unit Price with VAT:34,58935 €