Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2620.0 | |
|---|---|
DigiKey Part Number | 2620.0-ND |
Manufacturer | |
Manufacturer Product Number | 2620.0 |
Description | CONN FERRULE 24AWG BLUE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07774 € | 38,87 € |
| Unit Price without VAT: | 0,07774 € |
|---|---|
| Unit Price with VAT: | 0,09251 € |








