
EC12E2420301 | |
|---|---|
DigiKey Part Number | 4809-EC12E2420301-ND |
Manufacturer | |
Manufacturer Product Number | EC12E2420301 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E2420301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,08600 € | 10,43 € |
| 10 | 1,95500 € | 19,55 € |
| 25 | 1,79200 € | 44,80 € |
| 50 | 1,67800 € | 83,90 € |
| 100 | 1,57120 € | 157,12 € |
| 250 | 1,43984 € | 359,96 € |
| 500 | 1,34740 € | 673,70 € |
| 1.000 | 1,26052 € | 1.260,52 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |








